Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

5KP64-E3/73 | |
|---|---|
DigiKey Part Number | 5KP64-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP64-E3/73 |
Description | TVS DIODE 64VWM 114VC P600 |
Customer Reference | |
Detailed Description | 114V Clamp 43.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 114V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP64A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP64A-E3/73-ND | $2.79125 | Direct |
| 5KP64E3/TR13 | Microchip Technology | 0 | 5KP64E3/TR13-ND | $1.90960 | Direct |
| 15KPA64A | Littelfuse Inc. | 711 | 18-15KPA64ACT-ND | $11.94000 | Similar |
| 15KPA64A-B | Littelfuse Inc. | 0 | 15KPA64A-B-ND | $6.46800 | Similar |
| 15KPA64A-HR | Littelfuse Inc. | 0 | 15KPA64A-HR-ND | $21.02100 | Similar |




