Direct
Similar
Similar
Similar
Similar
Similar

5KP64-E3/54 | |
|---|---|
DigiKey Part Number | 5KP64-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP64-E3/54 |
Description | TVS DIODE 64VWM 114VC P600 |
Customer Reference | |
Detailed Description | 114V Clamp 43.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 114V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP64A-E3/54 | Vishay General Semiconductor - Diodes Division | 404 | 112-5KP64A-E3/54CT-ND | $4.21000 | Direct |
| 15KPA64A | Littelfuse Inc. | 711 | 18-15KPA64ACT-ND | $12.40000 | Similar |
| 15KPA64A-B | Littelfuse Inc. | 0 | 15KPA64A-B-ND | $6.79140 | Similar |
| 15KPA64A-HR | Littelfuse Inc. | 0 | 15KPA64A-HR-ND | $22.07205 | Similar |
| 15KPA64A-HRA | Littelfuse Inc. | 0 | 15KPA64A-HRA-ND | $21.22320 | Similar |



