Direct
Similar

5KP6.0AHE3/54 | |
|---|---|
DigiKey Part Number | 5KP6.0AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP6.0AHE3/54 |
Description | TVS DIODE 6VWM 10.3VC P600 |
Customer Reference | |
Detailed Description | 10.3V Clamp 485A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 485A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP6.0A-TP | MCC (Micro Commercial Components) | 645 | 5KP6.0A-TPMSCT-ND | $2.98000 | Direct |
| 5KP6.0A-B | Littelfuse Inc. | 0 | 5KP6.0A-B-ND | $1.48600 | Similar |
| 5KP6.0E3/TR13 | Microchip Technology | 0 | 5KP6.0E3/TR13-ND | $2.09440 | Similar |




