Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP33HE3/54 | |
|---|---|
DigiKey Part Number | 5KP33HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP33HE3/54 |
Description | TVS DIODE 33VWM 59VC P600 |
Customer Reference | |
Detailed Description | 59V Clamp 84.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 84.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-33 | STMicroelectronics | 12 | 497-7221-5-ND | $3.80000 | Upgrade |
| BZW50-33RL | STMicroelectronics | 52 | 497-12761-1-ND | $3.80000 | Upgrade |
| 15KP33A-TP | MCC (Micro Commercial Components) | 425 | 15KP33A-TPCT-ND | $14.09000 | Similar |
| 15KPA33A | Littelfuse Inc. | 978 | 15KPA33ACT-ND | $12.40000 | Similar |
| 15KPA33A-B | Littelfuse Inc. | 0 | 15KPA33A-B-ND | $6.79140 | Similar |





