5KP24HE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 199
Unit Price: $9.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $21.02100
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $20.21250
Datasheet

Similar


Littelfuse Inc.
In Stock: 437
Unit Price: $14.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: $0.72400
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,056
Unit Price: $3.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $16.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $15.36150
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 428
Unit Price: $2.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,895
Unit Price: $3.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 113
Unit Price: $3.08000
Datasheet
43V Clamp 116A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP24HE3/73

DigiKey Part Number
5KP24HE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP24HE3/73
Description
TVS DIODE 24VWM 43VC P600
Customer Reference
Detailed Description
43V Clamp 116A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
116A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types