Similar
Similar
Similar

5KP24HE3/54 | |
|---|---|
DigiKey Part Number | 5KP24HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP24HE3/54 |
Description | TVS DIODE 24VWM 43VC P600 |
Customer Reference | |
Detailed Description | 43V Clamp 116A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 116A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA24A | Littelfuse Inc. | 167 | 15KPA24ACT-ND | $9.96000 | Similar |
| 15KPA24A-HR | Littelfuse Inc. | 0 | 15KPA24A-HR-ND | $22.07205 | Similar |
| 15KPA24A-HRA | Littelfuse Inc. | 0 | 15KPA24A-HRA-ND | $21.22320 | Similar |
| 20KPA24A | Littelfuse Inc. | 437 | 20KPA24ACT-ND | $15.57000 | Similar |
| 3KP24A-TP | MCC (Micro Commercial Components) | 500 | 3KP24A-TPMSCT-ND | $0.83328 | Similar |



