
5KP188HE3/54 | |
|---|---|
DigiKey Part Number | 5KP188HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP188HE3/54 |
Description | TVS DIODE 188VWM 344VC P600 |
Customer Reference | |
Detailed Description | 344V Clamp 14.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 188V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V | Base Product Number |

