5KASMC26AHM3/9A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.61203
Datasheet

Similar


Comchip Technology
In Stock: 2,700
Unit Price: $1.50000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.54164
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.65080

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.08200

Similar


STMicroelectronics
In Stock: 1,402
Unit Price: $1.87000
Datasheet

Similar


STMicroelectronics
In Stock: 6,546
Unit Price: $1.95000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,646
Unit Price: $1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 171,917
Unit Price: $0.90000
Datasheet

Similar


Bourns Inc.
In Stock: 12,946
Unit Price: $0.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $16.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $15.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $15.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77000
Datasheet
42.1V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

5KASMC26AHM3/9A

DigiKey Part Number
5KASMC26AHM3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC26AHM3/9A
Description
TVS DIODE 26VWM 42.1VC DO214AB
Customer Reference
Detailed Description
42.1V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types