Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5KASMC16AHM3/9A | |
|---|---|
DigiKey Part Number | 5KASMC16AHM3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KASMC16AHM3/9A |
Description | TVS DIODE 16VWM 26VC DO214AB |
Customer Reference | |
Detailed Description | 26V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 185°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KASMC16AHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 5KASMC16AHM3_A/I-ND | $0.61203 | Direct |
| SMCJ16A | Bourns Inc. | 8,405 | SMCJ16ABCT-ND | $0.93000 | Similar |
| SMCJ16A | Littelfuse Inc. | 6,705 | SMCJ16ALFCT-ND | $0.94000 | Similar |
| SMCJ16A | Taiwan Semiconductor Corporation | 1,105 | SMCJ16AFSCT-ND | $1.02000 | Similar |
| SMCJ16A-HR | Littelfuse Inc. | 0 | SMCJ16A-HR-ND | $17.78700 | Similar |






