
3N254-M4/51 | |
|---|---|
DigiKey Part Number | 3N254-M4/51-ND |
Manufacturer | |
Manufacturer Product Number | 3N254-M4/51 |
Description | BRIDGE RECT 1PHASE 100V 2A KBPM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBPM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3.14 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tray | Operating Temperature -55°C ~ 165°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBPM |
Technology Standard | Supplier Device Package KBPM |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP201G | Diodes Incorporated | 4,299 | KBP201GDI-ND | $0.94000 | Similar |


