Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC26AHE3/57T | |
|---|---|
DigiKey Part Number | 3KASMC26AHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC26AHE3/57T |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC26A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC26ATR13PBFREETR-ND | $0.29568 | Similar |
| 5.0SMDJ26A | Littelfuse Inc. | 5,741 | F10851CT-ND | $2.50000 | Similar |
| 5.0SMDJ26A-T7 | Littelfuse Inc. | 500 | 5.0SMDJ26A-T7CT-ND | $2.47000 | Similar |
| SMCJ26A | Taiwan Semiconductor Corporation | 3,646 | SMCJ26AFSCT-ND | $1.02000 | Similar |
| SMCJ26A | Littelfuse Inc. | 163,631 | SMCJ26ALFCT-ND | $0.94000 | Similar |








