3KASMC22HE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.52894
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,039
Unit Price: $2.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,563
Unit Price: $0.90000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,643
Unit Price: $1.12000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.39234
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.32932
39.4V Clamp 76.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39.4V Clamp 76.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC22HE3_A/H

DigiKey Part Number
3KASMC22HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC22HE3_A/H
Description
TVS DIODE 22VWM 39.4VC DO214AB
Customer Reference
Detailed Description
39.4V Clamp 76.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
76.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types