Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC22AHM3/57T | |
|---|---|
DigiKey Part Number | 3KASMC22AHM3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC22AHM3/57T |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 84.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ22A | Littelfuse Inc. | 6,039 | 18-5.0SMDJ22ACT-ND | $2.47000 | Similar |
| SMCJ22A | Taiwan Semiconductor Corporation | 0 | SMCJ22AFSCT-ND | $1.02000 | Similar |
| SMCJ22A | Littelfuse Inc. | 3,456 | SMCJ22ALFCT-ND | $0.94000 | Similar |
| SMCJ22A-13-F | Diodes Incorporated | 8,643 | SMCJ22A-FDICT-ND | $1.12000 | Similar |
| SMCJ22A-HR | Littelfuse Inc. | 0 | SMCJ22A-HR-ND | $17.78700 | Similar |






