Direct
Direct
Similar
Similar
Similar
Similar
Similar



3KASMC18AHM3_A/I | |
|---|---|
DigiKey Part Number | 3KASMC18AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC18AHM3_A/I |
Description | TVS DIODE 18VWM 32.2VC DO214AB |
Customer Reference | |
Detailed Description | 32.2V Clamp 93.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC18AHM3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC18AHM3_B/I-ND | $0.41961 | Direct |
| SMLJ18E3/TR13 | Microchip Technology | 0 | SMLJ18E3/TR13-ND | $1.77100 | Direct |
| 5.0SMDJ18A | Littelfuse Inc. | 8,560 | 5.0SMDJ18ACT-ND | $2.47000 | Similar |
| SMCJ16A | Littelfuse Inc. | 6,705 | SMCJ16ALFCT-ND | $0.94000 | Similar |
| SMCJ18A | Littelfuse Inc. | 9,741 | SMCJ18ALFCT-ND | $0.94000 | Similar |








