Similar
Similar
Similar
Similar
Similar



3KASMC18AHM3/57T | |
|---|---|
DigiKey Part Number | 3KASMC18AHM3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC18AHM3/57T |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Customer Reference | |
Detailed Description | 29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ18A | Littelfuse Inc. | 8,560 | 5.0SMDJ18ACT-ND | $2.47000 | Similar |
| SMCJ16A | Littelfuse Inc. | 6,705 | SMCJ16ALFCT-ND | $0.94000 | Similar |
| SMCJ18A | KYOCERA AVX | 6,290 | 478-7078-1-ND | $1.16000 | Similar |
| SMCJ18A | Bourns Inc. | 6,590 | SMCJ18ABCT-ND | $0.93000 | Similar |
| SMCJ18A | Littelfuse Inc. | 9,741 | SMCJ18ALFCT-ND | $0.94000 | Similar |






