3KASMC18AHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 8,565
Unit Price: $2.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 884
Unit Price: $2.47000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,234
Unit Price: $1.02000
Datasheet

Similar


Bourns Inc.
In Stock: 6,650
Unit Price: $0.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,453
Unit Price: $0.94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,577
Unit Price: $1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.77100
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.35066
Datasheet
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC18AHE3/9AT

DigiKey Part Number
3KASMC18AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC18AHE3/9AT
Description
TVS DIODE 18VWM 29.2VC DO214AB
Customer Reference
Detailed Description
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
103A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ18ALittelfuse Inc.8,5655.0SMDJ18ACT-ND$2.47000Similar
5.0SMDJ18A-T7Littelfuse Inc.88418-5.0SMDJ18A-T7CT-ND$2.47000Similar
SMCJ18ATaiwan Semiconductor Corporation1,234SMCJ18AFSCT-ND$1.02000Similar
SMCJ18ABourns Inc.6,650SMCJ18ABCT-ND$0.93000Similar
SMCJ18ALittelfuse Inc.13,453SMCJ18ALFCT-ND$0.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types