3KASMC18AHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 14,565
Unit Price: $2.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 884
Unit Price: $2.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,249
Unit Price: $1.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,451
Unit Price: $0.90000
Datasheet

Similar


Bourns Inc.
In Stock: 6,760
Unit Price: $0.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,577
Unit Price: $1.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.77100
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.32932
Datasheet
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC18AHE3/57T

DigiKey Part Number
3KASMC18AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC18AHE3/57T
Description
TVS DIODE 18VWM 29.2VC DO214AB
Customer Reference
Detailed Description
29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types