Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC13AHE3_A/H | |
|---|---|
DigiKey Part Number | 3KASMC13AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC13AHE3_A/H |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Customer Reference | |
Detailed Description | 21.5V Clamp 140A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 140A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC13AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC13AHE3_B/H-ND | $0.52894 | Direct |
| 5.0SMDJ13A | Littelfuse Inc. | 0 | F6609CT-ND | $2.38000 | Similar |
| 5.0SMDJ13A-T7 | Littelfuse Inc. | 652 | 18-5.0SMDJ13A-T7CT-ND | $2.38000 | Similar |
| SMCJ13A | Taiwan Semiconductor Corporation | 1,000 | SMCJ13AFSCT-ND | $1.02000 | Similar |
| SMCJ13A | Littelfuse Inc. | 448 | SMCJ13ALFCT-ND | $0.90000 | Similar |







