
30WQ10FNTRR | |
|---|---|
DigiKey Part Number | 30WQ10FNTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30WQ10FNTRR |
Description | DIODE SCHOTTKY 100V 3.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 3.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A |

