10ETS08FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,978
Unit Price: $1.52000
Datasheet
Diode 800 V 10A Through Hole TO-220AC Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ETS08FP

DigiKey Part Number
10ETS08FP-ND
Manufacturer
Manufacturer Product Number
10ETS08FP
Description
DIODE STANDARD 800V 10A TO220AC
Customer Reference
Detailed Description
Diode 800 V 10A Through Hole TO-220AC Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC Full Pack
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes