
1N6386HE3_A/D | |
|---|---|
DigiKey Part Number | 1N6386HE3_A/D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6386HE3_A/D |
Description | TVS DIODE 18VWM 25.5VC 1.5KE |
Customer Reference | |
Detailed Description | 25.5V Clamp 50A Ipp Tvs Diode Through Hole 1.5KE |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 21.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.5V | Base Product Number |

