Similar
Similar

1N6377-E3/54 | |
|---|---|
DigiKey Part Number | 1N6377-E3/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6377-E3/54 |
Description | TVS DIODE 15VWM 20.6VC 1.5KE |
Customer Reference | |
Detailed Description | 20.6V Clamp 60A Ipp Tvs Diode Through Hole 1.5KE |
Category | Current - Peak Pulse (10/1000µs) 60A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 17.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 20.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE18A-E3/54 | Vishay General Semiconductor - Diodes Division | 2,744 | 1.5KE18A-E3/54GICT-ND | $1.48000 | Similar |
| 5KP15A-HR | Littelfuse Inc. | 0 | 5KP15A-HR-ND | $16.97850 | Similar |
| 5KP15A-HRA | Littelfuse Inc. | 0 | 5KP15A-HRA-ND | $16.12965 | Similar |
| LCE15A | Littelfuse Inc. | 1,874 | LCE15ACT-ND | $1.01000 | Similar |
| SA15A-B | Littelfuse Inc. | 0 | SA15A-B-ND | $0.19948 | Similar |





