1N6384-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $16.97850
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $16.12965
Datasheet
17.1V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6384-E3/54

DigiKey Part Number
1N6384-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6384-E3/54
Description
TVS DIODE 12VWM 17.1VC 1.5KE
Customer Reference
Detailed Description
17.1V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
70A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
14.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE15CA-E3/54Vishay General Semiconductor - Diodes Division01.5KE15CA-E3/54GICT-ND$1.57000Similar
5KP12CA-HRLittelfuse Inc.05KP12CA-HR-ND$16.97850Similar
5KP12CA-HRALittelfuse Inc.05KP12CA-HRA-ND$16.12965Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types