
1N6268A-E3/73 | |
|---|---|
DigiKey Part Number | 1N6268A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6268A-E3/73 |
Description | TVS DIODE 6.4VWM 11.3VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE7.5A-E3/51-ND | $0.00000 | Direct |
| 1.5KE7.5A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE7.5A-E3/73-ND | $0.72226 | Direct |
| 1N6268A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6268A-E3/51-ND | $0.00000 | Direct |
| 1V5KE7V5A | Taiwan Semiconductor Corporation | 0 | 1V5KE7V5ATR-ND | $0.21789 | Direct |
| 1.5KE7.5A | Littelfuse Inc. | 1,268 | 1.5KE7.5ALFCT-ND | $1.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72226 | $1,444.52 |







