


1N5407-E3/73 | |
|---|---|
DigiKey Part Number | 1N5407-E3/73GICT-ND - Cut Tape (CT) 1N5407-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5407-E3/73 |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $0.94200 | $9.42 |
| 100 | $0.62400 | $62.40 |
| 500 | $0.48758 | $243.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41080 | $410.80 |
| 2,000 | $0.38854 | $777.08 |

