Direct

1N5262B-T | |
|---|---|
DigiKey Part Number | 1N5262B-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5262B-T |
Description | DIODE ZENER 51V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5262B-TR | Vishay General Semiconductor - Diodes Division | 62,868 | 1N5262BVSCT-ND | $0.49000 | Direct |


