Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1N5241B-TAP | |
|---|---|
DigiKey Part Number | 1N5241B-TAPGICT-ND - Cut Tape (CT) 1N5241B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5241B-TAP |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5241B-TR | Vishay General Semiconductor - Diodes Division | 46,788 | 1N5241B-TRGICT-ND | $0.49000 | Parametric Equivalent |
| 1N5241C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5241C-TAP-ND | $0.09363 | Parametric Equivalent |
| 1N5241C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5241C-TR-ND | $0.08291 | Parametric Equivalent |
| 1N5241B | Microchip Technology | 0 | 1N5241BMS-ND | $2.54000 | Direct |
| 1N5241B | onsemi | 29,753 | 1N5241B-ND | $0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.08131 | $2,439.30 |






