Direct
Similar
Similar
Similar
Similar
Similar
Similar

1N4948GPHE3/73 | |
|---|---|
DigiKey Part Number | 1N4948GPHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4948GPHE3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4948GPHE3/73 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4948GP-E3/73 | Vishay General Semiconductor - Diodes Division | 12,000 | 112-1N4948GP-E3/73CT-ND | $1.46000 | Direct |
| 1N4007-AP | MCC (Micro Commercial Components) | 39,336 | 353-1N4007-AP-ND | $0.22000 | Similar |
| 1N4007-BP | MCC (Micro Commercial Components) | 29,658 | 353-1N4007-BP-ND | $0.22000 | Similar |
| 1N4007GP-AP-HF | MCC (Micro Commercial Components) | 0 | 353-1N4007GP-AP-HFTR-ND | $0.03485 | Similar |
| 1N4948GP-TP | MCC (Micro Commercial Components) | 0 | 1N4948GP-TP-ND | $0.04916 | Similar |







