1N4948GP/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12,225
Unit Price: $1.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39,392
Unit Price: $0.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29,683
Unit Price: $0.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03030
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04040
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.92160
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03094
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04275
Datasheet

Similar


onsemi
In Stock: 8,611
Unit Price: $0.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03246
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04275
Datasheet

Similar


Diodes Incorporated
In Stock: 9,771
Unit Price: $0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.09077
Datasheet
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4948GP/54

DigiKey Part Number
1N4948GP/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4948GP/54
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes