Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4751A-TAP

DigiKey Part Number
1N4751A-TAPGICT-ND - Cut Tape (CT)
1N4751A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4751A-TAP
Description
DIODE ZENER 30V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,609
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.48100$4.81
100$0.30940$30.94
500$0.23534$117.67
1,000$0.21144$211.44
2,000$0.19132$382.64
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.16952$847.60
10,000$0.15604$1,560.40
15,000$0.14917$2,237.55
25,000$0.14145$3,536.25
35,000$0.13689$4,791.15
50,000$0.13245$6,622.50
Manufacturers Standard Package