
1N4738A-TAP | |
|---|---|
DigiKey Part Number | 1N4738A-TAPGICT-ND - Cut Tape (CT) 1N4738A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4738A-TAP |
Description | DIODE ZENER 8.2V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 4.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47800 | $4.78 |
| 100 | $0.30760 | $30.76 |
| 500 | $0.23388 | $116.94 |
| 1,000 | $0.21011 | $210.11 |
| 2,000 | $0.19009 | $380.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16840 | $842.00 |
| 10,000 | $0.15499 | $1,549.90 |
| 15,000 | $0.14816 | $2,222.40 |
| 25,000 | $0.14049 | $3,512.25 |
| 35,000 | $0.13594 | $4,757.90 |
| 50,000 | $0.13153 | $6,576.50 |

