Similar
Similar
Similar
Similar



1N4448W-G3-08 | |
|---|---|
DigiKey Part Number | 1N4448W-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4448W-G3-08 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-13-F | Diodes Incorporated | 113,629 | 1N4148W-13FDICT-ND | $0.18000 | Similar |
| 1N4148W-7-F | Diodes Incorporated | 638,415 | 1N4148W-FDICT-ND | $0.17000 | Similar |
| 1N4148W-TP | MCC (Micro Commercial Components) | 1,419,096 | 1N4148WTPMSCT-ND | $0.10000 | Similar |
| 1N4448W | Diotec Semiconductor | 1,899 | 4878-1N4448WCT-ND | $0.14000 | Similar |
| BAV16W-7 | Diodes Incorporated | 0 | BAV16WDITR-ND | $0.05353 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05437 | $815.55 |




