Direct

1N4004GPHM3/54 | |
|---|---|
DigiKey Part Number | 1N4004GPHM3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4004GPHM3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004-E3/54 | Vishay General Semiconductor - Diodes Division | 47,017 | 1N4004-E3/54GICT-ND | $0.56000 | Direct |
| BYT51G-TR | Vishay General Semiconductor - Diodes Division | 22,653 | 112-BYT51G-TRCT-ND | $2.43000 | Similar |
| 1N4936G-T | Diodes Incorporated | 0 | 1N4936G-T-ND | $0.07405 | Similar |
| D4G-T | Diodes Incorporated | 4,814 | D4G-TDICT-ND | $0.34000 | Similar |
| EGP10G | onsemi | 3,949 | EGP10GCT-ND | $0.72000 | Similar |







