Similar
Similar

1N4004GPE-E3/93 | |
|---|---|
DigiKey Part Number | 1N4004GPE-E3/93-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004GPE-E3/93 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004GPE-E3/93 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004-AP | MCC (Micro Commercial Components) | 0 | 353-1N4004-AP-ND | $0.02919 | Similar |
| 1N4004-BP | MCC (Micro Commercial Components) | 0 | 353-1N4004-BP-ND | $0.02919 | Similar |
| 1N4004-TP | MCC (Micro Commercial Components) | 84,895 | 1N4004-TPMSCT-ND | $0.22000 | Similar |
| 1N4004G | onsemi | 158,352 | 1N4004GOS-ND | $0.24000 | Similar |
| 1N4004GP-TP | MCC (Micro Commercial Components) | 9,516 | 1N4004GP-TPMSCT-ND | $0.26000 | Similar |








