1N4004GP-M3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.07405
Datasheet

Similar


Diodes Incorporated
In Stock: 4,824
Unit Price: $0.34000
Datasheet

Similar


onsemi
In Stock: 3,969
Unit Price: $0.72000
Datasheet

Similar


onsemi
In Stock: 56,085
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 13,096
Unit Price: $0.58000
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004GP-M3/54

DigiKey Part Number
1N4004GP-M3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4004GP-M3/54
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types