1N4003GP-M3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 200
Unit Price: $4.42000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.03524
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04916
Datasheet

Similar


onsemi
In Stock: 270
Unit Price: $0.71000
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4003GP-M3/54

DigiKey Part Number
1N4003GP-M3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4003GP-M3/54
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3611Microchip Technology2001N3611-ND$4.42000Similar
1N4003-GComchip Technology01N4003-G-ND$0.03524Similar
1N4942GP-TPMCC (Micro Commercial Components)01N4942GP-TP-ND$0.04916Similar
EGP10Donsemi270EGP10DCT-ND$0.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types