
12TQ035 | |
|---|---|
DigiKey Part Number | 12TQ035-ND |
Manufacturer | |
Manufacturer Product Number | 12TQ035 |
Description | DIODE SCHOTTKY 35V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 35 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | 12TQ035 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.75 mA @ 35 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1545D | STMicroelectronics | 1,279 | 497-2753-5-ND | $1.50000 | Similar |


