Similar

10BQ060TR | |
|---|---|
DigiKey Part Number | 10BQ060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BQ060TR |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 62pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160B-13-F | Diodes Incorporated | 9,824 | B160B-FDICT-ND | $1.17000 | Similar |
| CDBB160-G | Comchip Technology | 0 | 641-1107-1-ND | $0.54000 | Similar |
| CDBB360-G | Comchip Technology | 30,608 | 641-1117-1-ND | $0.69000 | Similar |
| SK36B-LTP | MCC (Micro Commercial Components) | 3,511 | SK36B-LTPMSCT-ND | $0.41000 | Similar |
| STPS160U | STMicroelectronics | 10,723 | 497-7547-1-ND | $0.52000 | Similar |






