


1.5SMC33CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-1.5SMC33CAHM3_A/HTR-ND - Tape & Reel (TR) 112-1.5SMC33CAHM3_A/HCT-ND - Cut Tape (CT) 112-1.5SMC33CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CAHM3_A/H |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 32.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC33CA | Taiwan Semiconductor Corporation | 3,000 | 1801-1.5SMC33CACT-ND | $1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.11100 | $11.11 |
| 100 | $0.74220 | $74.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.54422 | $462.59 |
| 1,700 | $0.49963 | $849.37 |
| 2,550 | $0.47691 | $1,216.12 |
| 4,250 | $0.45138 | $1,918.37 |
| 5,950 | $0.43627 | $2,595.81 |
| 8,500 | $0.42158 | $3,583.43 |

