1.5SMC350AHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53900
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,207
Unit Price: $1.40000
Datasheet
482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC350AHE3_A/I

DigiKey Part Number
1.5SMC350AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC350AHE3_A/I
Description
TVS DIODE 300VWM 482VC DO214AB
Customer Reference
Detailed Description
482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
333V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
482V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC350AHM3_B/IVishay General Semiconductor - Diodes Division01.5SMC350AHM3_B/I-ND$0.53900Direct
SMCJ300ALittelfuse Inc.9,207SMCJ300ALFCT-ND$1.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types