Similar
Similar



1.5SMC300A-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC300A-E3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300A-E3/57T |
Description | TVS DIODE 256VWM 414VC DO214AB |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC300A | Diotec Semiconductor | 2,150 | 4878-1.5SMC300ACT-ND | $1.12000 | Similar |
| 1.5SMC300A | Littelfuse Inc. | 2,498 | 1.5SMC300ACT-ND | $1.43000 | Similar |
| SM15T220A | STMicroelectronics | 676 | 497-6484-1-ND | $1.59000 | Similar |




