


1.5SMC180CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC180CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC180CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC180CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180CA-E3/57T |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC180CA | Bourns Inc. | 10,701 | 1.5SMC180CABBCT-ND | $1.48000 | Similar |
| 1.5SMC180CA | Littelfuse Inc. | 2,815 | 1.5SMC180CACT-ND | $1.29000 | Similar |
| 1.5SMC180CA/TR13 | YAGEO | 2,888 | 13-1.5SMC180CA/TR13CT-ND | $0.60000 | Similar |
| SM15T150CA | STMicroelectronics | 918 | 497-SM15T150CACT-ND | $1.65000 | Similar |
| SMCJ150CA | Taiwan Semiconductor Corporation | 3,846 | SMCJ150CAFSCT-ND | $1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69800 | $6.98 |
| 100 | $0.45600 | $45.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.32575 | $276.89 |
| 1,700 | $0.29636 | $503.81 |
| 2,550 | $0.28138 | $717.52 |
| 4,250 | $0.26454 | $1,124.30 |
| 5,950 | $0.25457 | $1,514.69 |
| 8,500 | $0.24488 | $2,081.48 |

