


1.5SMC16CAHE3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC16CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC16CAHE3/9AT |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Customer Reference | |
Detailed Description | 22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC16CA-E3/57T | Vishay General Semiconductor - Diodes Division | 776 | 1.5SMC16CA-E3/57TGICT-ND | $1.30000 | Direct |
| 1.5SMC16CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC16CA-M3/9AT-ND | $0.38725 | Direct |
| 1.5SMC16CA | Littelfuse Inc. | 904 | 18-1.5SMC16CACT-ND | $1.16000 | Similar |
| 1.5SMC16CA | Bourns Inc. | 0 | 1.5SMC16CABB-ND | $0.22330 | Similar |
| 1.5SMC16CA-AT/13 | YAGEO | 0 | 13-1.5SMC16CA-AT/13TR-ND | $0.16564 | Similar |







