
1.5KE7.5AHE3/51 | |
|---|---|
DigiKey Part Number | 1.5KE7.5AHE3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5AHE3/51 |
Description | TVS DIODE 6.4VWM 11.3VC 1.5KE |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |

