Direct
Similar
Similar
Similar
Similar

1.5KE36A/54 | |
|---|---|
DigiKey Part Number | 1.5KE36A/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A/54 |
Description | TVS DIODE 30.8VWM 49.9VC 1.5KE |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36A-E3/54 | Vishay General Semiconductor - Diodes Division | 3,763 | 1.5KE36A-E3/54GICT-ND | $1.48000 | Direct |
| 1.5KE36A | STMicroelectronics | 2,387 | 497-11379-1-ND | $1.33000 | Direct |
| 1.5KE36A-B | Littelfuse Inc. | 591 | 1.5KE36A-B-ND | $0.88000 | Similar |
| 1.5KE36A-G | Comchip Technology | 0 | 1.5KE36A-G-ND | $0.38341 | Similar |
| 1.5KE36A-HF | Comchip Technology | 0 | 641-1.5KE36A-HFTB-ND | $0.38341 | Similar |








