Similar
Similar
Similar
Similar
Similar
Similar

1.5KE350CA-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE350CA-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA-E3/51 |
Description | TVS DIODE 300VWM 482VC 1.5KE |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 333V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE350CA | Littelfuse Inc. | 7,618 | 1.5KE350CALFCT-ND | $1.21000 | Similar |
| 1.5KE350CA-B | Littelfuse Inc. | 164 | 1.5KE350CA-B-ND | $1.30000 | Similar |
| 1.5KE400CA | STMicroelectronics | 3,367 | 497-2909-1-ND | $2.14000 | Similar |
| 1V5KE350CA | Taiwan Semiconductor Corporation | 0 | 1V5KE350CATR-ND | $0.39848 | Similar |
| 30KPA300CA-HR | Littelfuse Inc. | 0 | 30KPA300CA-HR-ND | $30.56130 | Similar |





