1.5KE350A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 373
Unit Price: $2.81000
Datasheet
482V Clamp 3.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE350A-E3/51

DigiKey Part Number
1.5KE350A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE350A-E3/51
Description
TVS DIODE 300VWM 482VC 1.5KE
Customer Reference
Detailed Description
482V Clamp 3.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
333V
Base Product Number
Voltage - Clamping (Max) @ Ipp
482V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE350A-E3/54Vishay General Semiconductor - Diodes Division3731.5KE350A-E3/54GICT-ND$2.81000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types