
1.5KE180CAHE3_B/C | |
|---|---|
DigiKey Part Number | 112-1.5KE180CAHE3_B/CTR-ND - Tape & Reel (TR) 112-1.5KE180CAHE3_B/CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180CAHE3_B/C |
Description | TVS DIODE 154VWM 246VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 10 | $1.67100 | $16.71 |
| 100 | $1.14050 | $114.05 |
| 500 | $0.91336 | $456.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.80920 | $1,132.88 |
| 2,800 | $0.75276 | $2,107.73 |
| 4,200 | $0.72402 | $3,040.88 |
| 7,000 | $0.69174 | $4,842.18 |
| 9,800 | $0.67788 | $6,643.22 |

