Direct
Direct

1.5KE11-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE11-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE11-E3/54 |
Description | TVS DIODE 9.4VWM 15.6VC 1.5KE |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 96.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 9.4V | Supplier Device Package |
Voltage - Breakdown (Min) 10.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE11A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,384 | 1.5KE11A-E3/54GICT-ND | $1.48000 | Direct |
| 1N6272A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N6272A-E3/73-ND | $0.64064 | Direct |


