1.5KA8.2AHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,953
Unit Price: $1.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 400
Unit Price: $0.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.01000
Datasheet
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KA8.2AHE3/54

DigiKey Part Number
1.5KA8.2AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KA8.2AHE3/54
Description
TVS DIODE 7.02VWM 12.1VC 1.5KA
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
124A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE8.2ALittelfuse Inc.2,95318-1.5KE8.2ACT-ND$1.06000Similar
1.5KE8.2A-TPMCC (Micro Commercial Components)4001.5KE8.2A-TPMSCT-ND$0.69000Similar
LCE7.0ALittelfuse Inc.0LCE7.0ACT-ND$1.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types